Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3CQF0801L00

DigiKey Part Number
2449-SM3CQF0801L00-ND
Manufacturer
Manufacturer Product Number
SM3CQF0801L00
Description
SWITCH LIMIT SPDT 5A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Operating Force
80gf
Release Force
40gf
Operating Position
0.413" (10.5mm)
Pretravel
0.041" (1.05mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,07600 €10,76 €
250,99800 €24,95 €
500,94280 €47,14 €
2000,84130 €168,26 €
4000,79483 €317,93 €
6000,76882 €461,29 €
1.0000,73724 €737,24 €
5.0000,64587 €3.229,35 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,61200 €