


SM3AQF0802L02 | |
|---|---|
DigiKey Part Number | 2449-SM3AQF0802L02-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0802L02 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM3AQF0802L02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | 5.000gf | |
Operating Position | 0.512" (13.00mm) | |
Pretravel | 0.178" (4.5mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,85760 € | 21,44 € |
| 50 | 0,81020 € | 40,51 € |
| 200 | 0,72305 € | 144,61 € |
| 400 | 0,68305 € | 273,22 € |
| 600 | 0,66072 € | 396,43 € |
| 1.000 | 0,63358 € | 633,58 € |
| 5.000 | 0,55507 € | 2.775,35 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,38880 € |

