
L115F11CH12VDCS1.5U | |
|---|---|
DigiKey Part Number | 2449-L115F11CH12VDCS1.5U-ND |
Manufacturer | |
Manufacturer Product Number | L115F11CH12VDCS1.5U |
Description | RELAY GEN PURPOSE SPDT 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L115F11CH12VDCS1.5U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 125 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 15 | 5,02733 € | 75,41 € |
| 30 | 4,85533 € | 145,66 € |
| 60 | 4,68867 € | 281,32 € |
| 105 | 4,55848 € | 478,64 € |
| 255 | 4,35910 € | 1.111,57 € |
| 510 | 4,20931 € | 2.146,75 € |
| 1.005 | 4,06764 € | 4.087,98 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 7,14240 € |


