
J1522CT24VDC | |
---|---|
DigiKey Part Number | 2449-J1522CT24VDC-ND |
Manufacturer | |
Manufacturer Product Number | J1522CT24VDC |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J1522CT24VDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 3000VA | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,53000 € | 4,53 € |
10 | 4,03900 € | 40,39 € |
25 | 3,85680 € | 96,42 € |
50 | 3,72460 € | 186,23 € |
100 | 3,59680 € | 359,68 € |
250 | 3,43452 € | 858,63 € |
500 | 3,31656 € | 1.658,28 € |
1.000 | 3,20257 € | 3.202,57 € |
Unit Price without VAT: | 4,53000 € |
---|---|
Unit Price with VAT: | 5,61720 € |