Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESANMD5GBX

DigiKey Part Number
2449-ESANMD5GBX-ND
Manufacturer
Manufacturer Product Number
ESANMD5GBX
Description
SWITCH PB SPST-NO 125MA 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ESANMD5GBX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,61800 €36,18 €
253,41160 €85,29 €
503,26380 €163,19 €
1003,12170 €312,17 €
2502,94300 €735,75 €
5002,81446 €1.407,23 €
1.0002,69127 €2.691,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,19000 €
Unit Price with VAT:5,19560 €