
A3K1CSP24VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A3K1CSP24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSP24VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 150A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A3K1CSP24VDC1.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,43000 € | 7,43 € |
20 | 6,39000 € | 127,80 € |
40 | 6,17050 € | 246,82 € |
60 | 6,04600 € | 362,76 € |
80 | 5,95888 € | 476,71 € |
240 | 5,63788 € | 1.353,09 € |
440 | 5,46809 € | 2.405,96 € |
960 | 5,25692 € | 5.046,64 € |
Unit Price without VAT: | 7,43000 € |
---|---|
Unit Price with VAT: | 9,21320 € |