
A3F1CSQ24VDC2R | |
|---|---|
DigiKey Part Number | 2449-A3F1CSQ24VDC2R-ND |
Manufacturer | |
Manufacturer Product Number | A3F1CSQ24VDC2R |
Description | RELAY AUTOMOTIVE SPDT 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3F1CSQ24VDC2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 20 | 3,32200 € | 66,44 € |
| 40 | 3,20800 € | 128,32 € |
| 60 | 3,14333 € | 188,60 € |
| 100 | 3,06360 € | 306,36 € |
| 260 | 2,91958 € | 759,09 € |
| 500 | 2,82492 € | 1.412,46 € |
| 1.000 | 2,72785 € | 2.727,85 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,78640 € |

