
A31CSQ12VDC2 | |
---|---|
DigiKey Part Number | 2449-A31CSQ12VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A31CSQ12VDC2 |
Description | RELAY AUTOMOTIVE SPDT 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31CSQ12VDC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,24000 € | 4,24 € |
20 | 3,64600 € | 72,92 € |
40 | 3,52125 € | 140,85 € |
60 | 3,45017 € | 207,01 € |
80 | 3,40063 € | 272,05 € |
240 | 3,21754 € | 772,21 € |
440 | 3,12070 € | 1.373,11 € |
960 | 3,00026 € | 2.880,25 € |
Unit Price without VAT: | 4,24000 € |
---|---|
Unit Price with VAT: | 5,25760 € |