Ethernet Controller IEEE 802.3 ISA-BUS Interface 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Controller IEEE 802.3 ISA-BUS Interface 100-LQFP (14x14)
Cirrus Logic Rocks Audio

CS8900A-CQZR

DigiKey Part Number
CS8900A-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS8900A-CQZR
Description
IC LAN ETHERNET CTLR 5V 100LQFP
Customer Reference
Detailed Description
Ethernet Controller IEEE 802.3 ISA-BUS Interface 100-LQFP (14x14)
EDA/CAD Models
CS8900A-CQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
ISA-BUS
Standards
IEEE 802.3
Voltage - Supply
3V, 5V
Current - Supply
60mA
Operating Temperature
0°C ~ 70°C
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types