
TRH50A480-11E01 VI | |
|---|---|
DigiKey Part Number | 2034-3890-ND |
Manufacturer | |
Manufacturer Product Number | TRH50A480-11E01 VI |
Description | AC/DC DESKTOP ADAPTER 48V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 28.35" (720mm) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cULus, FCC, GS, NEMKO, PSE, TUV | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| 5 | 20,29200 € | 101,46 € |
| 10 | 19,57200 € | 195,72 € |
| 25 | 18,65920 € | 466,48 € |
| 50 | 17,99740 € | 899,87 € |
| 100 | 17,35900 € | 1.735,90 € |
| 250 | 16,54980 € | 4.137,45 € |
| 500 | 15,96278 € | 7.981,39 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 27,36680 € |

