
| EC4A03M | |
|---|---|
| DigiKey Part Number | 2034-1624-ND | 
| Manufacturer | |
| Manufacturer Product Number | EC4A03M | 
| Description | DC DC CONVERTER 15V 6W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EC4A03M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 400mA | |
| Power (Watts) | 6 W | |
| Voltage - Isolation | 500 V | |
| Applications | ITE (Commercial) | |
| Features | SCP | |
| Operating Temperature | -25°C ~ 71°C | |
| Efficiency | 80% | |
| Mounting Type | Through Hole | |
| Package / Case | 24-DIP Module, 14 Leads | |
| Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | - | |
| Standard Number | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,12000 € | 11,12 € | 
| Unit Price without VAT: | 11,12000 € | 
|---|---|
| Unit Price with VAT: | 13,78880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece