
SQT-0182-M0-SMA-02 | |
|---|---|
DigiKey Part Number | 116-SQT-0182-M0-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | SQT-0182-M0-SMA-02 |
Description | SQT-0182-M0-SMA-02 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,93000 € | 147,93 € |
| 10 | 144,66900 € | 1.446,69 € |
| Unit Price without VAT: | 147,93000 € |
|---|---|
| Unit Price with VAT: | 183,43320 € |

