cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCB-3510-MM-SMA-02

DigiKey Part Number
116-DCB-3510-MM-SMA-02-ND
Manufacturer
Manufacturer Product Number
DCB-3510-MM-SMA-02
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18.5 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
0.50dB
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2181,20000 €362,40 €
Manufacturers Standard Package
Unit Price without VAT:181,20000 €
Unit Price with VAT:224,68800 €