
CPL-5211-10-SMA-79 | |
|---|---|
DigiKey Part Number | 116-CPL-5211-10-SMA-79-ND |
Manufacturer | |
Manufacturer Product Number | CPL-5211-10-SMA-79 |
Description | RF DIR COUPLER 1GHZ-2GHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler 1GHz ~ 2GHz 10dB ± 1dB 50W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 2GHz | |
Coupling Factor | 10dB ± 1dB | |
Applications | - | |
Insertion Loss | 0.2dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - | |
Base Product Number |

