50-6B-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: 5,17880 €
Datasheet
Image for 50-6B-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-6B-10

DigiKey Part Number
50-6B-10-ND
Manufacturer
Manufacturer Product Number
50-6B-10
Description
CONN EDGE DUAL FMALE 12POS 0.156
Customer Reference
Detailed Description
6 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Cinch Connectivity Solutions
Termination
Solder
Packaging
Bulk
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Gold
Card Type
Non Specified - Single Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Bifurcated Semi Bellows
Number of Positions/Bay/Row
6
Color
Green
Number of Positions
6
Flange Feature
Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia
Card Thickness
0.054" ~ 0.071" (1.37mm ~ 1.80mm)
Operating Temperature
-65°C ~ 105°C
Number of Rows
1
Material - Insulation
Polyester, Glass Filled
Pitch
0.156" (3.96mm)
Base Product Number
Read Out
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
306-006-500-102EDAC Inc.0151-1523-ND5,17880 €Similar
Obsolete
This product is no longer manufactured. View Substitutes