
25-7110 | |
|---|---|
DigiKey Part Number | 116-25-7110-ND |
Manufacturer | |
Manufacturer Product Number | 25-7110 |
Description | 1/8 RING FOR 25-7000 RG-59 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector O-Ring For RG-59 Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | O-Ring | |
For Use With/Related Products | RG-59 Cable | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17023 € | 170,23 € |
| Unit Price without VAT: | 0,17023 € |
|---|---|
| Unit Price with VAT: | 0,21109 € |

