
TWCP-124-5 | |
|---|---|
DigiKey Part Number | TWCP-124-5-ND |
Manufacturer | |
Manufacturer Product Number | TWCP-124-5 |
Description | CABLE TWINAXIAL PLENUM 500' |
Customer Reference | |
Detailed Description | Twinaxial - Plenum Cable 500.0' (152.40m) 124 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Twinaxial - Plenum | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Shield Type | Braid | |
Impedance | 124 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | - | |
Dielectric Material | - | |
Dielectric Diameter | 0.134" (3.40mm) | |
Shield Material | - | |
Shield Coverage | 93% | |
Operating Temperature | -10°C ~ 125°C |

