Image for JSI-52 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSI-52

DigiKey Part Number
JSI-52-ND
Manufacturer
Manufacturer Product Number
JSI-52
Description
52-HOLE INSULATED PANEL
Customer Reference
Detailed Description
Modular Panel 52 2 JSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
-
Number of Positions
52
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.