
JSI-12 | |
|---|---|
DigiKey Part Number | JSI-12-ND |
Manufacturer | |
Manufacturer Product Number | JSI-12 |
Description | 12-HOLE INSULATED PANEL |
Customer Reference | |
Detailed Description | Modular Panel 12 1 JSI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |

