
415-0531-MM250 | |
|---|---|
DigiKey Part Number | 24-415-0531-MM250-ND |
Manufacturer | |
Manufacturer Product Number | 415-0531-MM250 |
Description | COAX CBL SMPM TO SMPM 9.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Semi-Rigid Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.047" Semi-Rigid Cable | |
Frequency - Max | 18 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,23000 € | 49,23 € |
| 10 | 41,84800 € | 418,48 € |
| 25 | 39,22920 € | 980,73 € |
| 50 | 37,35880 € | 1.867,94 € |
| 100 | 35,57750 € | 3.557,75 € |
| 250 | 34,02412 € | 8.506,03 € |
| Unit Price without VAT: | 49,23000 € |
|---|---|
| Unit Price with VAT: | 61,04520 € |

