415-0531-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0531-006

DigiKey Part Number
24-415-0531-006-ND
Manufacturer
Manufacturer Product Number
415-0531-006
Description
COAX CBL SMPM TO SMPM 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.047" Semi-Rigid Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.047" Semi-Rigid Cable
Frequency - Max
18 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,59000 €49,59 €
1042,14900 €421,49 €
2539,51200 €987,80 €
5037,62740 €1.881,37 €
10035,83380 €3.583,38 €
25034,29200 €8.573,00 €
Manufacturers Standard Package
Unit Price without VAT:49,59000 €
Unit Price with VAT:61,49160 €