
415-0528-012 | |
|---|---|
DigiKey Part Number | 24-415-0528-012-ND |
Manufacturer | |
Manufacturer Product Number | 415-0528-012 |
Description | COAX CBL SMPM TO SMPM 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.086" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 30 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,59000 € | 36,59 € |
| 10 | 31,10200 € | 311,02 € |
| 25 | 29,15560 € | 728,89 € |
| 50 | 27,76480 € | 1.388,24 € |
| 100 | 26,44080 € | 2.644,08 € |
| 250 | 24,78780 € | 6.196,95 € |
| Unit Price without VAT: | 36,59000 € |
|---|---|
| Unit Price with VAT: | 45,37160 € |

