415-0526-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0526-006

DigiKey Part Number
24-415-0526-006-ND
Manufacturer
Manufacturer Product Number
415-0526-006
Description
COAX CBL SMPM TO SMPM 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.086" Semi-Rigid Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.086" Semi-Rigid Cable
Frequency - Max
18 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,45000 €42,45 €
1036,08500 €360,85 €
2533,82680 €845,67 €
5032,21340 €1.610,67 €
10030,67730 €3.067,73 €
25028,93388 €7.233,47 €
Manufacturers Standard Package
Unit Price without VAT:42,45000 €
Unit Price with VAT:52,63800 €