415-0524-MM250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0524-MM250

DigiKey Part Number
24-415-0524-MM250-ND
Manufacturer
Manufacturer Product Number
415-0524-MM250
Description
COAX CBL SMPM TO SMPM 9.8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.086" Semi-Rigid Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
0.086" Semi-Rigid Cable
Frequency - Max
18 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,20000 €39,20 €
1033,32600 €333,26 €
2531,23960 €780,99 €
5029,74960 €1.487,48 €
10028,33110 €2.833,11 €
25026,55984 €6.639,96 €
Manufacturers Standard Package
Unit Price without VAT:39,20000 €
Unit Price with VAT:48,60800 €