
1IC03622051702 | |
|---|---|
DigiKey Part Number | 2150-1IC03622051702-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622051702 |
Description | CIRC CBL 3POS PLUG TO WIRE 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,05400 € | 70,54 € |
| 25 | 6,61200 € | 165,30 € |
| 50 | 6,29620 € | 314,81 € |
| 100 | 5,99570 € | 599,57 € |
| 250 | 5,62048 € | 1.405,12 € |
| 500 | 5,35240 € | 2.676,20 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 10,29200 € |


