



24313635-01-501 | |
|---|---|
DigiKey Part Number | 2150-24313635-01-501-ND |
Manufacturer | |
Manufacturer Product Number | 24313635-01-501 |
Description | LARGE3+13 4KEY PANEL MOUNT PCB T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 (13 + 3 Power) Position Circular Connector Receptacle, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 (13 + 3 Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 20A | |
Voltage Rating | 60VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,40000 € | 21,40 € |
| 10 | 18,19000 € | 181,90 € |
| 25 | 17,05040 € | 426,26 € |
| 50 | 16,23680 € | 811,84 € |
| 100 | 15,46230 € | 1.546,23 € |
| 300 | 14,31027 € | 4.293,08 € |
| Unit Price without VAT: | 21,40000 € |
|---|---|
| Unit Price with VAT: | 26,53600 € |











