
IPC0163 | |
|---|---|
DigiKey Part Number | IPC0163-ND |
Manufacturer | |
Manufacturer Product Number | IPC0163 |
Description | SOIC-32 TO DIP-32 SMT ADAPTER (1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 1.600" W (25.40mm x 40.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 8,28320 € |


