
IPC0157 | |
---|---|
DigiKey Part Number | IPC0157-ND |
Manufacturer | |
Manufacturer Product Number | IPC0157 |
Description | DFN-10 TO DIP-14 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.700" W (25.40mm x 17.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,22000 € | 5,22 € |
Unit Price without VAT: | 5,22000 € |
---|---|
Unit Price with VAT: | 6,47280 € |