Pushbutton Switch SPST-NO Keyswitch, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX2A-H1NA

DigiKey Part Number
1644-MX2A-H1NA-ND
Manufacturer
Manufacturer Product Number
MX2A-H1NA
Description
CLEAR STEM, FULL TRAVEL MECHANI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
-
Voltage Rating - AC
5 V
Voltage Rating - DC
5 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
White
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
50,000,000 Cycles
Electrical Life
50,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,68000 €1,68 €
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,08320 €