
G80-3874LXAUS-2 | |
|---|---|
DigiKey Part Number | 1644-G80-3874LXAUS-2-ND |
Manufacturer | |
Manufacturer Product Number | G80-3874LXAUS-2 |
Description | BLACK USB KEYBOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black USB 110 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 110 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 18.110" L x 7.090" W x 1.570" H (459.99mm x 180.09mm x 39.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 98,61000 € | 788,88 € |
| Unit Price without VAT: | 98,61000 € |
|---|---|
| Unit Price with VAT: | 122,27640 € |

