
AK-C8112-US-W/US | |
|---|---|
DigiKey Part Number | 1644-AK-C8112-US-W/US-ND |
Manufacturer | |
Manufacturer Product Number | AK-C8112-US-W/US |
Description | WHITE USB KEYBOARD |
Customer Reference | |
Detailed Description | White USB 105 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 105 | |
Interface | USB | |
Features | IP68, Sealed | |
Color | White | |
Size / Dimension | 17.720" L x 5.750" W x 1.300" H (450.09mm x 146.05mm x 33.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,62000 € | 136,62 € |
| Unit Price without VAT: | 136,62000 € |
|---|---|
| Unit Price with VAT: | 169,40880 € |

