
CP420E | |
|---|---|
DigiKey Part Number | CP420E-ND |
Manufacturer | |
Manufacturer Product Number | CP420E |
Description | WIPES WET PRECIOUS MET CONT 50PC |
Customer Reference | |
Detailed Description | Wipes, Wet Precious Metal Contacts 50 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Dispenser | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Precious Metal Contacts | |
Specifications | CFC/HCFC Free | |
Quantity | 50 | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |

