Image for 6259BESD2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6259BESD2

DigiKey Part Number
75-6259BESD2-ND
Manufacturer
Manufacturer Product Number
6259BESD2
Description
WIPES DRY MULT SURF 9X9" 150PCS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wipes, Dry Multiple Surfaces 150 (9" L x 9" W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bag
Part Status
Active
Cleaner, Treatment Type
Wipes, Dry
Usage
Multiple Surfaces
Specifications
Class 100 Packaged, Class 1000 Compliant, Dissipative, ISO Class 4 Compliant, ISO Class 5 Compliant
Quantity
150 (9" L x 9" W)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1110,57000 €110,57 €
10102,23600 €1.022,36 €
3099,11500 €2.973,45 €
5097,81260 €4.890,63 €
Manufacturers Standard Package
Unit Price without VAT:110,57000 €
Unit Price with VAT:137,10680 €