910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20V-911KB00AAA0

DigiKey Part Number
565-TND20V-911KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20V-911KB00AAA0
Description
VARISTOR 910V 7.5KA DISC 20MM
Customer Reference
Detailed Description
910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
7.5 kA
Energy
360J
Number of Circuits
1
Capacitance @ Frequency
620 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28100 €12,81 €
251,16560 €29,14 €
1001,03950 €103,95 €
2500,97936 €244,84 €
5000,94312 €471,56 €
1.0000,91328 €913,28 €
2.5000,88178 €2.204,45 €
5.0000,86279 €4.313,95 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,15760 €