680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10V-681KB00AAA0

DigiKey Part Number
565-TND10V-681KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND10V-681KB00AAA0
Description
VARISTOR 680V 3.5KA DISC 10MM
Customer Reference
Detailed Description
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
3.5 kA
Energy
67J
Number of Circuits
1
Capacitance @ Frequency
165 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.085
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32100 €3,21 €
250,28680 €7,17 €
1000,24930 €24,93 €
2500,23140 €57,85 €
5000,22058 €110,29 €
1.0000,21166 €211,66 €
3.0000,20067 €602,01 €
5.0000,19660 €983,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €