270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Best 3 components for On Board Charger

TND07V-271KB00AAA0

DigiKey Part Number
565-TND07V-271KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND07V-271KB00AAA0
Description
VARISTOR 270V 1.75KA DISC 7MM
Customer Reference
Detailed Description
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
247 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
303 V
Current - Surge
1.75 kA
Energy
17J
Number of Circuits
1
Capacitance @ Frequency
190 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.316
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15700 €1,57 €
250,13840 €3,46 €
1000,11870 €11,87 €
2500,10916 €27,29 €
5000,10342 €51,71 €
1.0000,09871 €98,71 €
3.0000,09289 €278,67 €
6.0000,09004 €540,24 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,28520 €