220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Best 3 components for On Board Charger

TND07V-221KB00AAA0

DigiKey Part Number
565-TND07V-221KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND07V-221KB00AAA0
Description
VARISTOR 220V 1.75KA DISC 7MM
Customer Reference
Detailed Description
220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Last Time Buy
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
1.75 kA
Energy
13.5J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.975
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15200 €1,52 €
250,13480 €3,37 €
1000,11540 €11,54 €
2500,10616 €26,54 €
5000,10058 €50,29 €
1.0000,09597 €95,97 €
3.0000,09029 €270,87 €
6.0000,08751 €525,06 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €