Parametric Equivalent
Parametric Equivalent

KTF101B106M43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B106M43NHT00TR-ND - Tape & Reel (TR) 565-KTF101B106M43NHT00CT-ND - Cut Tape (CT) 565-KTF101B106M43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B106M43NHT00 |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30600 € | 13,06 € |
| 50 | 1,06360 € | 53,18 € |
| 100 | 0,98830 € | 98,83 € |
| 500 | 0,86124 € | 430,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,80219 € | 1.203,28 € |
| 3.000 | 0,77327 € | 2.319,81 € |
| 4.500 | 0,75878 € | 3.414,51 € |
| 7.500 | 0,74272 € | 5.570,40 € |
| 10.500 | 0,73332 € | 7.699,86 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,38080 € |



