HHXJ630GRA560MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,42000 €
Datasheet
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ630GRA560MHA0G

DigiKey Part Number
565-HHXJ630GRA560MHA0GTR-ND - Tape & Reel (TR)
565-HHXJ630GRA560MHA0GCT-ND - Cut Tape (CT)
565-HHXJ630GRA560MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ630GRA560MHA0G
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Capacitance
56 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
40mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYE1J560MCQ1GSNichicon0493-GYE1J560MCQ1GSCT-ND1,21000 €Parametric Equivalent
GYE1J560MCW1GSNichicon0493-GYE1J560MCW1GSCT-ND1,42000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,72000 €7,20 €
500,55180 €27,59 €
1000,49850 €49,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40680 €203,40 €
1.0000,37790 €377,90 €
1.5000,36333 €545,00 €
2.5000,34707 €867,67 €
3.5000,33752 €1.181,32 €
5.0000,32829 €1.641,45 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,38880 €