
HHXF500GRA221MJH0G | |
---|---|
DigiKey Part Number | 565-HHXF500GRA221MJH0GTR-ND - Tape & Reel (TR) 565-HHXF500GRA221MJH0GCT-ND - Cut Tape (CT) 565-HHXF500GRA221MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500GRA221MJH0G |
Description | CAP ALUMHYB 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 1,58500 € | 15,85 € |
50 | 1,25540 € | 62,77 € |
100 | 1,15110 € | 115,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 1,06440 € | 212,88 € |
400 | 0,99240 € | 396,96 € |
600 | 0,95605 € | 573,63 € |
1.000 | 0,91553 € | 915,53 € |
1.400 | 0,89173 € | 1.248,42 € |
2.000 | 0,86873 € | 1.737,46 € |
2.400 | 0,85779 € | 2.058,70 € |
4.800 | 0,82079 € | 3.939,79 € |
5.000 | 0,81882 € | 4.094,10 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,95120 € |