PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD250GRA470MF61G

DigiKey Part Number
565-HHXD250GRA470MF61GTR-ND - Tape & Reel (TR)
565-HHXD250GRA470MF61GCT-ND - Cut Tape (CT)
565-HHXD250GRA470MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD250GRA470MF61G
Description
CAP ALUM HYBRID 47UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47400 €4,74 €
500,35820 €17,91 €
1000,32140 €32,14 €
5000,25794 €128,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23793 €237,93 €
2.0000,22130 €442,60 €
3.0000,21290 €638,70 €
5.0000,20354 €1.017,70 €
7.0000,19804 €1.386,28 €
10.0000,19273 €1.927,30 €
12.0000,19020 €2.282,40 €
24.0000,18165 €4.359,60 €
25.0000,18119 €4.529,75 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,93000 €