White, Cool 6500K LED Indication - Discrete 2.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UWB1-NX7B2

DigiKey Part Number
516-ASMT-UWB1-NX7B2TR-ND - Tape & Reel (TR)
516-ASMT-UWB1-NX7B2CT-ND - Cut Tape (CT)
516-ASMT-UWB1-NX7B2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-UWB1-NX7B2
Description
LED COOL WHITE 2PLCC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
White, Cool 6500K LED Indication - Discrete 2.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41300 €4,13 €
1000,30050 €30,05 €
5000,24996 €124,98 €
1.0000,23339 €233,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21930 €438,60 €
4.0000,20734 €829,36 €
6.0000,20121 €1.207,26 €
10.0000,19428 €1.942,80 €
14.0000,19017 €2.662,38 €
20.0000,18615 €3.723,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,73160 €