56 µF 16 V Aluminum - Polymer Capacitors 26mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXY160ARA560ME61G

DigiKey Part Number
565-APXY160ARA560ME61GTR-ND - Tape & Reel (TR)
565-APXY160ARA560ME61GCT-ND - Cut Tape (CT)
565-APXY160ARA560ME61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXY160ARA560ME61G
Description
CAP ALUM POLY 56UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µF 16 V Aluminum - Polymer Capacitors 26mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
APXY160ARA560ME61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52200 €5,22 €
500,39580 €19,79 €
1000,35580 €35,58 €
5000,28664 €143,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26486 €264,86 €
2.0000,24675 €493,50 €
3.0000,23761 €712,83 €
5.0000,22743 €1.137,15 €
7.0000,22144 €1.550,08 €
10.0000,21566 €2.156,60 €
12.0000,21291 €2.554,92 €
24.0000,20361 €4.886,64 €
25.0000,20311 €5.077,75 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,02920 €