Parametric Equivalent

HHXD630ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630ARA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXD630ARA101MJA0GCT-ND - Cut Tape (CT) 565-HHXD630ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD630ARA101MJA0G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD630GRA101MJA0G | Chemi-Con | 0 | 565-HHXD630GRA101MJA0GCT-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,15600 € | 11,56 € |
| 50 | 0,90260 € | 45,13 € |
| 100 | 0,82250 € | 82,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68484 € | 342,42 € |
| 1.000 | 0,64147 € | 641,47 € |
| 1.500 | 0,61959 € | 929,38 € |
| 2.500 | 0,59522 € | 1.488,05 € |
| 3.500 | 0,58089 € | 2.033,12 € |
| 5.000 | 0,56705 € | 2.835,25 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,19480 € |




