
HHXD250GRA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD250GRA470MF61GTR-ND - Tape & Reel (TR) 565-HHXD250GRA470MF61GCT-ND - Cut Tape (CT) 565-HHXD250GRA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250GRA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,32140 € | 32,14 € |
| 500 | 0,25794 € | 128,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23793 € | 237,93 € |
| 2.000 | 0,22130 € | 442,60 € |
| 3.000 | 0,21290 € | 638,70 € |
| 5.000 | 0,20354 € | 1.017,70 € |
| 7.000 | 0,19804 € | 1.386,28 € |
| 10.000 | 0,19273 € | 1.927,30 € |
| 12.000 | 0,19020 € | 2.282,40 € |
| 24.000 | 0,18165 € | 4.359,60 € |
| 25.000 | 0,18119 € | 4.529,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

