
HHXD250ARA680MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD250ARA680MF80GTR-ND - Tape & Reel (TR) 565-HHXD250ARA680MF80GCT-ND - Cut Tape (CT) 565-HHXD250ARA680MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250ARA680MF80G |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD250ARA680MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,37090 € | 37,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,27359 € | 246,23 € |
| 1.800 | 0,26072 € | 469,30 € |
| 2.700 | 0,25100 € | 677,70 € |
| 4.500 | 0,24613 € | 1.107,59 € |
| 6.300 | 0,22762 € | 1.434,01 € |
| 10.800 | 0,22469 € | 2.426,65 € |
| 21.600 | 0,21478 € | 4.639,25 € |
| 22.500 | 0,21426 € | 4.820,85 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |

