9700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETOR401CTN972MEE3M

DigiKey Part Number
ETOR401CTN972MEE3M-ND
Manufacturer
Manufacturer Product Number
ETOR401CTN972MEE3M
Description
CAP ALUM 9700UF 20% 400V SCREW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.630" (143.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,69000 €70,69 €
1654,97438 €879,59 €
6450,55109 €3.235,27 €
11249,76714 €5.573,92 €
Manufacturers Standard Package
Unit Price without VAT:70,69000 €
Unit Price with VAT:87,65560 €