
EMZR100ARA151ME61G | |
|---|---|
DigiKey Part Number | 565-5131-2-ND - Tape & Reel (TR) 565-5131-1-ND - Cut Tape (CT) 565-5131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR100ARA151ME61G |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR100ARA151ME61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29460 € | 29,46 € |
| 500 | 0,23528 € | 117,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21659 € | 216,59 € |
| 2.000 | 0,20105 € | 402,10 € |
| 3.000 | 0,19320 € | 579,60 € |
| 5.000 | 0,18445 € | 922,25 € |
| 7.000 | 0,17931 € | 1.255,17 € |
| 10.000 | 0,17434 € | 1.743,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |

