MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY630GRA471MMH0S

DigiKey Part Number
565-EMVY630GRA471MMH0STR-ND - Tape & Reel (TR)
565-EMVY630GRA471MMH0SCT-ND - Cut Tape (CT)
565-EMVY630GRA471MMH0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY630GRA471MMH0S
Description
CAP ALUM 470UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
452.5 mA @ 120 Hz
Ripple Current @ High Frequency
905 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,05600 €20,56 €
501,64560 €82,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,45053 €217,58 €
3001,35387 €406,16 €
4501,30509 €587,29 €
7501,25072 €938,04 €
1.0501,21876 €1.279,70 €
1.5001,18789 €1.781,83 €
1.8001,17322 €2.111,80 €
3.6001,12356 €4.044,82 €
3.7501,12091 €4.203,41 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,78200 €