
EMVH101ARA470MKE0S | |
|---|---|
DigiKey Part Number | 565-2342-2-ND - Tape & Reel (TR) 565-2342-1-ND - Cut Tape (CT) 565-2342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH101ARA470MKE0S |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 330mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH101ARA470MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 330mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,59180 € | 29,59 € |
| 100 | 0,54240 € | 54,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51708 € | 129,27 € |
| 500 | 0,46608 € | 233,04 € |
| 750 | 0,44569 € | 334,27 € |
| 1.250 | 0,41708 € | 521,35 € |
| 1.750 | 0,41558 € | 727,26 € |
| 2.500 | 0,40608 € | 1.015,20 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,55000 € |

